
The WSL0805R1800FEA is a 180mR 1% tolerance SMD/SMT chip resistor from Vishay, packaged in the 0805 case size with a tin, matte contact plating. It has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. The resistor is lead free and RoHS compliant, and is available in a tape and reel packaging with 5000 units per package.
Vishay WSL0805R1800FEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Height | 0.33mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 180mR |
| RoHS Compliant | Yes |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL0805R1800FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
