
Surface mount metal strip current sense resistor, 0.2 ohm resistance with 1% tolerance. Features 0.25W power dissipation, 75 ppm temperature coefficient, and a 0805 case size. Designed for automotive applications with AEC-Q200 qualification, operating from -65°C to 170°C. Moisture resistant and lead-free, packaged in tape and reel.
Vishay WSL0805R2000FEA18 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.33mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 200mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL-HP |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL0805R2000FEA18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
