
Surface mount metal strip current sense resistor, 0.001 ohm resistance with 1% tolerance. Features 0.25W power dissipation, operating temperature range of -65°C to 170°C, and a 275 ppm temperature coefficient. Housed in a 1206 (3216 metric) case code with tin-matte contact plating. Moisture resistant, automotive AEC-Q200 qualified, and anti-sulfur protected.
Vishay WSL12061L000FEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 635um |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL12061L000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
