
Surface mount metal strip current sense resistor, 0.001 ohm resistance with 1% tolerance. Features a 0.5W power rating, 275 ppm TCR, and a 1206 (3216 metric) case size. Operates from -65°C to 170°C with tin matte contact plating. RoHS compliant and lead-free.
Vishay WSL12061L000FEA18 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Height | 635um |
| Lead Free | Lead Free |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL12061L000FEA18 to view detailed technical specifications.
No datasheet is available for this part.
