
Surface mount metal strip current sense resistor, 0.25W, 1% tolerance, 275 ppm TCR, 0.002 ohm resistance. Features automotive AEC-Q200 qualification, moisture resistance, and anti-sulfur protection. Operates from -65°C to 170°C with a 20mV voltage rating. Housed in a 1206 (3216 metric) rectangular chip package with tin matte plating.
Vishay WSL12062L000FEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 170°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip, Metal Film |
| RoHS Compliant | Yes |
| Series | WSL |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 20mV |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL12062L000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.