Vishay WSL12062L000FTB18 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Height | 0.635mm |
| Length | 3.2mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2mR |
| RoHS Compliant | No |
| Series | WSL...18 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL12062L000FTB18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.