
Surface mount metal strip current sense resistor, 0.25W power rating, 1% resistance tolerance, 150 ppm temperature coefficient, and 0.004 ohm resistance. Features a 1206 (3216 metric) case size, tin matte contact plating, and operates across a -65°C to +170°C temperature range. Moisture resistant and automotive AEC-Q200 qualified, this RoHS compliant component is supplied on tape and reel.
Vishay WSL12064L000FEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.035inch |
| Height - Seated (Max) | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 4mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL12064L000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
