Vishay WSL12067L000FTA18 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Height | 635um |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Resistance | 7mR |
| RoHS Compliant | No |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WSL12067L000FTA18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.