Vishay WSL1206R0060FEA technical specifications.
| Package/Case | Metal |
| Height | 635um |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Resistance | 6mR |
| Size Code | 1206 |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL1206R0060FEA to view detailed technical specifications.
No datasheet is available for this part.