
Surface mount metal strip current sense resistor, 0.01 ohm resistance with 1% tolerance. Features 0.5W power rating, 75 ppm temperature coefficient, and a 1206 case size. Operating temperature range from -65°C to 170°C. Includes automotive AEC-Q200 qualification and moisture resistance.
Vishay WSL1206R0100FEA18 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | WSL-HP |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL1206R0100FEA18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
