
0.06 Ohm 1% tolerance metal strip chip resistor in a 1206 (3216 metric) SMD package. Features 250mW power dissipation, 120mV voltage rating, and a wide operating temperature range of -65°C to +170°C. Constructed with tin, matte plating and a rectangular molded body, this moisture-resistant component is supplied on tape and reel.
Vishay WSL1206R0600FEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 60mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | No |
| Series | WSL |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 120mV |
| Voltage Rating (AC) | 120mV |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL1206R0600FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
