The Vishay WSL1206R0750FEA is a 75 milliohm, 1% tolerance, fixed resistor available in a 1206 SMD/SMT package. It has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. This resistor is lead free and RoHS compliant, packaged in tape and reel quantities of 4000. Its dimensions are 3.2mm in length, 1.6mm in width, and 0.635mm in height, with a weight of 0.000571 ounces.
Vishay WSL1206R0750FEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 75mR |
| RoHS Compliant | Yes |
| Series | WSL |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL1206R0750FEA to view detailed technical specifications.
No datasheet is available for this part.
