
Surface mount metal strip current sense resistor, 0.1 ohm resistance with 1% tolerance. Features 250mW power dissipation, 75 ppm temperature coefficient, and a 150mV voltage rating. Constructed with a 1206 (3216 metric) case code, it offers moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur properties. Operating temperature range is -65°C to +170°C.
Vishay WSL1206R1000FEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 170°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150mV |
| Voltage Rating (AC) | 150mV |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL1206R1000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
