
Vishay WSL1206R1500FTA18 technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.635 |
| Resistance | 0.15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay WSL1206R1500FTA18 to view detailed technical specifications.
No datasheet is available for this part.