0.2 Ohm, 1% tolerance, 500mW power rating metal strip chip resistor. Features a 1206 (3216 metric) SMD/SMT package with tin, matte contact plating. Operating temperature range from -65°C to 170°C, with ±75ppm/°C temperature coefficient. Moisture resistant, automotive AEC-Q200 qualified, and anti-sulfur.
Vishay WSL1206R2000FEA18 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 200mR |
| RoHS Compliant | Yes |
| Series | WSL-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL1206R2000FEA18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
