
0.001 Ohm, 1% tolerance metal strip chip resistor in a 2010 (5025 metric) SMD/SMT package. Features 500mW maximum power dissipation, 20mV voltage rating, and a wide operating temperature range of -65°C to 170°C. Constructed with tin, matte contact plating and is moisture resistant, lead-free, and RoHS compliant.
Vishay WSL20101L000FEA technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 2.54mm |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Max Operating Temperature | 170°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL |
| Size Code | 2010 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 20mV |
| Voltage Rating (AC) | 20mV |
| Weight | 0.001372oz |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL20101L000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
