Vishay WSL20101L000JTA18 technical specifications.
| Package/Case | 2010 |
| Contact Plating | Tin, Lead |
| Height | 635um |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1mR |
| RoHS Compliant | No |
| Tolerance | 5% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL20101L000JTA18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.