
1W, 3mR, 1% tolerance metal strip chip resistor in a 2010 (5025 metric) SMD package. Features include moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur protection. Operating temperature range is -65°C to 170°C. Tin, matte contact plating and molded SMD construction. Packaged on tape and reel.
Vishay WSL20103L000FEA18 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 3mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001372oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL20103L000FEA18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
