
The WSL20105L000FEA18 is a metal strip resistor from Vishay with a resistance of 5mR and a tolerance of 1%. It is available in a SMD/SMT package with a height of 0.635mm and a width of 2.5mm. The resistor operates over a temperature range of -65°C to 170°C and is lead free and RoHS compliant.
Vishay WSL20105L000FEA18 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Series | WSL..18 |
| Size Code | 2010 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL20105L000FEA18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.