
This 9mR 1% tolerance chip resistor is available in a 5mm x 2.5mm x 0.635mm package, suitable for surface mount technology. The resistor is lead free and RoHS compliant, with a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. The resistor is packaged in tape and reel quantities of 4000 units.
Vishay WSL20109L000FEA18 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 9mR |
| RoHS Compliant | Yes |
| Series | WSL..18 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL20109L000FEA18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
