Vishay WSL2010E1X00ETA technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.64mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | WSLE |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WSL2010E1X00ETA to view detailed technical specifications.
No datasheet is available for this part.