Vishay WSL2010R0160FEK technical specifications.
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Depth | 2.54mm |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 16mR |
| RoHS Compliant | Yes |
| Series | WSL |
| Technology | METAL STRIP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2010R0160FEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.