The WSL-HP 35mR 1W SMD/SMT Resistor is a fixed resistor with a resistance of 35 milliohms and a maximum power dissipation of 1W. It is designed for surface mount technology and has a termination type of SMD/SMT. The resistor operates within a temperature range of -65°C to 170°C and is compliant with AEC-Q200 automotive standards. It is packaged in a tape and reel format with 4000 units per package.
Vishay WSL2010R0350FEA18 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 35mR |
| RoHS Compliant | Yes |
| Series | WSL-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2010R0350FEA18 to view detailed technical specifications.
No datasheet is available for this part.