
Surface mount metal strip current sense resistor, 1W power rating, 0.04 ohm resistance with 1% tolerance. Features 75 ppm temperature coefficient, operating range of -65°C to 170°C, and a 2010 case size. Designed for automotive applications with AEC-Q200 qualification and moisture resistance. Tin matte contact plating and RoHS compliant.
Vishay WSL2010R0400FEA18 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 40mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL-HP |
| Size Code | 2010 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2010R0400FEA18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.