
The WSL2010R0400FTA is a fixed resistor from Vishay with a resistance of 40mR and a tolerance of 1%. It is available in a 2010 case code, with a height of 0.635mm and a length of 5mm. The resistor is lead free and has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It is packaged in tape and reel quantities of 4000.
Vishay WSL2010R0400FTA technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin, Lead |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 40mR |
| RoHS Compliant | No |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WSL2010R0400FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
