Vishay WSL2010R0400FTB18 technical specifications.
| Package/Case | 2010 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Resistance | 40mR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WSL2010R0400FTB18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.