The WSL2010R0500FTA is a fixed metal strip resistor from Vishay, offering a resistance of 50mR with a tolerance of 1%. It is designed for surface mount technology (SMT) applications and features a compact 2010 case code. The resistor operates within a temperature range of -65°C to 170°C and is available in tape and reel packaging with a quantity of 4000 units per reel. The WSL series resistor is not RoHS compliant and does not undergo radiation hardening.
Vishay WSL2010R0500FTA technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin, Lead |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50mR |
| RoHS Compliant | No |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL2010R0500FTA to view detailed technical specifications.
No datasheet is available for this part.
