0.08 Ohm 1% 0.5W 2010 SMD/SMT chip resistor featuring metal film/metal strip technology. This moisture-resistant component operates from -65°C to 170°C with a 200mV voltage rating. Designed for automotive applications with AEC-Q200 qualification and anti-sulfur protection, it is packaged in a 2010 case code (5025 metric) on tape and reel.
Vishay WSL2010R0800FEA technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 80mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film, Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL |
| Size Code | 2010 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200mV |
| Voltage Rating (AC) | 200mV |
| Weight | 0.001372oz |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL2010R0800FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.