Surface mount chip resistor featuring a 2010 imperial case code (5025 metric) and metal strip construction. Offers 80mΩ resistance with a 1% tolerance and 1W maximum power dissipation. Operates across a wide temperature range from -65°C to 170°C, with a temperature coefficient of ±75ppm/°C. Molded SMD package with tin, matte contact plating, and moisture-resistant features.
Vishay WSL2010R0800FEA18 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 80mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2010R0800FEA18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.