The WSL2010R0900FTB is a 1% tolerance chip resistor with a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It is available in a 2010 package and features tin/lead contact plating. This resistor is not RoHS compliant and is not radiation hardened. It is packaged on a tape and reel.
Vishay WSL2010R0900FTB technical specifications.
| Package/Case | 2010 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 90mR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL2010R0900FTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.