Vishay WSL2010R1700FEA technical specifications.
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 170mR |
| Series | WSL |
| Tolerance | 1% |
| Width | 0.1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL2010R1700FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.