
The WSL2010R1800FBA is a fixed resistor from Vishay's WSL series, offering a resistance of 180mR with a tolerance of 1%. It is available in a 2010 case code, measuring 5mm in length, 2.5mm in width, and 0.635mm in height. The resistor is suitable for surface mount applications and has a maximum operating temperature of 170°C, with a minimum operating temperature of -65°C. It is not RoHS compliant and is available in bulk packaging.
Vishay WSL2010R1800FBA technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin, Lead |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 180mR |
| RoHS Compliant | No |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL2010R1800FBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
