The WSL2010R1800FTB is a fixed chip resistor from Vishay with a resistance of 180mR and a tolerance of 1%. It is packaged in a 2010 case and features tin/lead contact plating. The resistor operates over a temperature range of -65°C to 170°C. It is available on tape and reel.
Vishay WSL2010R1800FTB technical specifications.
| Package/Case | 2010 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 180mR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL2010R1800FTB to view detailed technical specifications.
No datasheet is available for this part.