The WSL2010R1900FBA is a 2010-size chip resistor from Vishay with a resistance of 190mR and a tolerance of 1%. It has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. The resistor is packaged in bulk and is not radiation hardened. It features a lead-free plating and a tin, lead contact plating.
Vishay WSL2010R1900FBA technical specifications.
| Package/Case | 2010 |
| Contact Plating | Tin, Lead |
| Height | 635um |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 190mR |
| RoHS Compliant | No |
| Tolerance | 1% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL2010R1900FBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.