The WSL2010R1900FEK is a 2010 chip resistor from Vishay with a resistance of 190mR and a tolerance of 1%. It operates over a temperature range of -65°C to 170°C and is packaged in bulk. This resistor is lead free and RoHS compliant.
Vishay WSL2010R1900FEK technical specifications.
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 190mR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2010R1900FEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.