
Surface mount metal strip current sense resistor, 0.5W power rating, 1% resistance tolerance, 75 ppm TCR, 0.25 ohm resistance. Features include moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur protection. Operates from -65°C to 170°C with a 350mV voltage rating. Packaged in a 2010 (5025 metric) case with tin, matte contact plating.
Vishay WSL2010R2500FEA technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 250mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL |
| Size Code | 2010 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 350mV |
| Voltage Rating (AC) | 350mV |
| Weight | 0.001372oz |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL2010R2500FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.