2010 **SMD Chip Resistor** with 0.27 Ohm resistance and 1% tolerance. Features a metal strip construction, 500mW power dissipation, and a voltage rating of 360mV. Operates across a wide temperature range from -65°C to 170°C with a temperature coefficient of ±75ppm/°C. This moisture-resistant, anti-sulfur component is AEC-Q200 qualified and RoHS compliant, packaged in a 2010 (5025 metric) case with tin, matte plating.
Vishay WSL2010R2700FEA technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 270mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip, Metal Film |
| RoHS Compliant | Yes |
| Series | WSL |
| Size Code | 2010 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 360mV |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2010R2700FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.