The WSL2010R2900FTA is a fixed chip resistor from Vishay with a resistance of 290 milliohms and a tolerance of 1%. It is packaged in a 2010 case and is suitable for operating temperatures between -65°C and 170°C. The resistor features tin and lead contact plating and is available in tape and reel packaging.
Vishay WSL2010R2900FTA technical specifications.
| Package/Case | 2010 |
| Contact Plating | Tin, Lead |
| Height | 635um |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 290mR |
| RoHS Compliant | No |
| Tolerance | 1% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL2010R2900FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.