1/2 Watt SMD chip resistor featuring a metal strip, metal film construction. Offers 300mΩ resistance with a 1% tolerance. Designed with a 2010 case code (5025 metric), measuring 5mm in length, 2.5mm in width, and 0.635mm in height. Operates within a temperature range of -65°C to 170°C and has a voltage rating of 380mV. Packaged in tape and reel, this RoHS compliant component is ideal for surface mount applications.
Vishay WSL2010R3000FEB technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 2.54mm |
| Height | 0.635mm |
| Length | 5mm |
| Max Operating Temperature | 170°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 300mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip, Metal Film |
| RoHS Compliant | Yes |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 380mV |
| DC Rated Voltage | 380mV |
| Weight | 0.001372oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2010R3000FEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.