
Surface mount metal strip current sense resistor with 0.4 ohm resistance and 1% tolerance. Features 500mW power dissipation, 75 ppm TCR, and a 2010 case size. Operating temperature range from -65°C to 170°C. Includes moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur properties.
Vishay WSL2010R4000FEA technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 400mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | No |
| Series | WSL |
| Size Code | 2010 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 440mV |
| Voltage Rating (AC) | 440mV |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL2010R4000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
