
Surface mount current sense resistor featuring metal strip technology for precise current monitoring. This 1W component offers a low 0.001 ohm resistance with a 1% tolerance and a 275 ppm temperature coefficient. Housed in a 2512 (6432 metric) rectangular chip package with matte tin plating, it operates from -65°C to 170°C and is RoHS compliant.
Vishay WSL25121L000FEA technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 3.18mm |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 170°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip, Metal Film |
| RoHS Compliant | Yes |
| Series | WSL |
| Size Code | 2512 |
| Technology | METAL STRIP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 30mV |
| Weight | 0.002243oz |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL25121L000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
