
Surface mount metal strip current sense resistor, 1W power rating, 0.003 ohm resistance with 1% tolerance. Features a 2512 case size (6.35mm x 3.2mm x 0.635mm), operating temperature range of -65°C to +170°C, and 150 ppm TCR. Automotive AEC-Q200 qualified, moisture resistant, and anti-sulfur construction with tin matte plating. RoHS compliant and lead-free.
Vishay WSL25123L000FEA technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 3.18mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 3mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL |
| Size Code | 2512 |
| Technology | METAL STRIP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL25123L000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
