
Surface mount metal strip current sense resistor, 2W power rating, 1% tolerance, 110 ppm TCR, and 0.005 ohm resistance. Features a 2512 case size (6432 metric), rectangular construction, and tin matte contact plating. Operates from -65°C to 170°C, is moisture resistant, lead-free, and RoHS compliant.
Vishay WSL25125L000FEA18 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 3.18mm |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Series | WSL-HP |
| Size Code | 2512 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.002243oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL25125L000FEA18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
