
The WSL2512R0100FTA18 is a metal strip fixed resistor from Vishay with a resistance of 10mR and a tolerance of 1%. It is available in a 2512 SMT package and has an operating temperature range of -65°C to 170°C. This resistor is not RoHS compliant and is not radiation hardened.
Vishay WSL2512R0100FTA18 technical specifications.
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 3.18mm |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 170°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10mR |
| RoHS Compliant | No |
| Tolerance | 1% |
| Width | 3.17mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL2512R0100FTA18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.