Vishay WSL2512R0140FEB technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 14mR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2512R0140FEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.