Vishay WSL2512R0150FTA18 technical specifications.
| Package/Case | 2512 |
| Construction | Rectangular |
| Depth | 3.18mm |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 170°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 15mR |
| RoHS Compliant | No |
| Tolerance | 1% |
| Width | 3.17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WSL2512R0150FTA18 to view detailed technical specifications.
No datasheet is available for this part.
