
This 19 milliohm 1% tolerance chip resistor is a 2-terminal surface mount device with a maximum power dissipation of 2 watts. It has a moisture-resistant feature and is lead-free. The operating temperature range is -65°C to 170°C. This resistor is RoHS compliant and packaged in tape and reel.
Vishay WSL2512R0190FEA18 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 19mR |
| RoHS Compliant | Yes |
| Series | WSL-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001429oz |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2512R0190FEA18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.