
The WSL2512R0330FEK is a 33 milliohm, 1% tolerance, metal strip chip resistor from Vishay, packaged in a 2512 case with tin, matte contact plating. It has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. This RoHS compliant resistor is lead free and available in a bulk packaging quantity of 100.
Vishay WSL2512R0330FEK technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Depth | 3.18mm |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 33mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL |
| Technology | METAL STRIP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2512R0330FEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
