Vishay WSL2512R0400FEK18 technical specifications.
| Package/Case | Metal |
| Height | 635um |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Resistance | 40mR |
| RoHS Compliant | Yes |
| Size Code | 2512 |
| Tolerance | 1% |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2512R0400FEK18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
