
The WSL2512R1600FEA is a fixed resistor from Vishay with a resistance of 160mR and a tolerance of 1%. It is available in a 2512 case code, with a height of 0.635mm, length of 6.4mm, and width of 3.2mm. The resistor is lead free and RoHS compliant, with a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It is packaged in tape and reel and features a tin, matte contact plating.
Vishay WSL2512R1600FEA technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 160mR |
| RoHS Compliant | Yes |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2512R1600FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
